Flambeau 13805-2 technical specifications.
| Color | Black |
| Height | 5.375inch |
| Length | 13inch |
| Material | Plastic, Resin |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Lil Brute |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 13805-2 to view detailed technical specifications.
No datasheet is available for this part.