Flambeau 1400 technical specifications.
| Color | Grey |
| Height | 7inch |
| Length | 14.375inch |
| Material | Plastic, Resin |
| Mount | Box |
| Packaging | Box |
| Series | Utility |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.