Flambeau 18192-2 technical specifications.
| Color | Black, Yellow |
| Height | 6inch |
| Length | 18.5inch |
| Material | Plastic, Resin |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | Low Boy |
| Width | 12.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 18192-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.