Flambeau 3006C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 24 |
| Packaging | Bulk |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 3006C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.