Flambeau 50015 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, PE, Polyethylene |
| Mount | External |
| Package Quantity | 54 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.