Flambeau 50021 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 10 |
| Weight | 4.5lb |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
