Flambeau 50351 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PE, Plastic, Polyethylene |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | Infinity |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50351 to view detailed technical specifications.
No datasheet is available for this part.