Flambeau 50430 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Infinity |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50430 to view detailed technical specifications.
No datasheet is available for this part.