Flambeau 50470 technical specifications.
| Color | Black |
| Height | 5.5inch |
| Lead Free | Lead Free |
| Length | 20inch |
| Material | Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Infinity |
| Weight | 5.5lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.