Durable black plastic enclosure, 20 inches long, 15 inches wide, and 8.5 inches high. Constructed from lead-free plastic material for reliable performance. This general-purpose enclosure is part of the Infinity series and comes in a package quantity of 6. Each unit weighs 7.5lb.
Flambeau 50500 technical specifications.
| Color | Black |
| Height | 8.5inch |
| Lead Free | Lead Free |
| Length | 20inch |
| Material | Plastic |
| Package Quantity | 6 |
| Series | Infinity |
| Weight | 7.5lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Flambeau 50500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.