Flambeau 8500JT technical specifications.
| Color | Black, Clear |
| Height | 16inch |
| Length | 15.25inch |
| Material | Plastic, Polypropylene |
| Package Quantity | 1 |
| Packaging | Box |
| Series | IDS™ |
| Weight | 19.62lb |
| Width | 14.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 8500JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.