Flambeau 999-2 technical specifications.
| Color | Clear |
| Height | 1.938inch |
| Length | 13.125inch |
| Material | Plastic, Polypropylene, PP |
| Package Quantity | 6 |
| Packaging | Box |
| Series | IDS™ |
| Width | 8.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.