Flambeau C26P-C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Series | Parts Station™ |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for Flambeau C26P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
