Flambeau T1408 technical specifications.
| Color | Green |
| Material | Resin, Plastic |
| Mount | Box |
| Package Quantity | 4 |
| Packaging | Box |
| Series | Gear |
| Weight | 3.19lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau T1408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.