Flambeau U45P technical specifications.
| Color | Black, Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | Parts Station™ |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Flambeau U45P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.