Flex-Core FCL-4000/5-8 technical specifications.
| Transformer Type | Split Core Current Transformer |
| High Potential | 720VAC |
| Lead Style | Wire Lead |
| Primary Side Current | 4000000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.01 |
| Burden | 45VA |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 203.2mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Flex-Core FCL-4000/5-8 to view detailed technical specifications.
No datasheet is available for this part.