Isolated 1/8-brick DC-DC converter, step-down type, featuring a single 12V output at 25A, delivering up to 300W maximum output power. Operates with an input voltage range of 40V to 60V, providing 2250VDC isolation. This through-hole mount module has 15 pins with a 2mm and 7.62mm pin pitch, housed in a 58.4mm x 22.7mm package with a maximum seated plane height of 10.2mm. Suitable for operation across a wide temperature range from -40°C to 125°C.
Flex BMR4570000/002 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | 1/8-Brick |
| Package/Case | 1/8-Brick |
| Package Description | Eighth Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 22.7 |
| Seated Plane Height (mm) | 10.2(Max) |
| Pin Pitch (mm) | 2|7.62 |
| Package Weight (g) | 26 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 40V |
| Output Voltage | 12V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 300W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Flex BMR4570000/002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.