Flex BMR4570007/014 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | 1/8-Brick |
| Package Description | Eighth Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 22.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 12.45V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 261W |
| Minimum Isolation Voltage | 2250VDC(Max) |
| Maximum Output Current | 22A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Flex BMR4570007/014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.