Flex PME4118TS technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.65 |
| Input Voltage-Min | 2.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Flex PME4118TS to view detailed technical specifications.
No datasheet is available for this part.