Flex PME4118VPF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.65 |
| Input Voltage-Min | 2.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Flex PME4118VPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.