Flex PMH4518TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.65 |
| Input Voltage-Min | 2.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Flex PMH4518TP to view detailed technical specifications.
No datasheet is available for this part.