Flex PMH5718TSR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Flex PMH5718TSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.