DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 13 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P13 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.65 |
| Input Voltage-Min | 2.95 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |