This is a 0.22uF ceramic chip capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has a dielectric of X5R and is constructed with a flat construction. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Flex XC0402A224KQ5CNN-S technical specifications.
| Capacitance | 0.22uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Flex XC0402A224KQ5CNN-S to view detailed technical specifications.
No datasheet is available for this part.