
Flexipanel EVAL-PIXIE technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | Pixie™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel EVAL-PIXIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
