
Flexipanel EXPANDIO-USB-PT-FS technical specifications.
| Package/Case | QFP |
| Data Rate | 480Mbps |
| Frequency | 375kHz |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | expandIO-USB™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel EXPANDIO-USB-PT-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
