Flexipanel LM20-SO technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 33.4mA |
| Current - Transmitting | 22mA |
| Data Rate | 570Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 100mW |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | LinkMatik 2.0™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel LM20-SO to view detailed technical specifications.
No datasheet is available for this part.