The USB-SPI-DIL interface IC from Flexipanel operates over a temperature range of -40°C to 85°C, with a maximum supply current of 10mA at 5V. It supports SPI data rates up to 12Mbps. The IC is available in a DIP package, packaged in bulk quantities of 25. The USB-SPI-DIL is suitable for use in a variety of applications.
Flexipanel USB-SPI-DIL technical specifications.
| Package/Case | DIP |
| Data Rate | 12Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Weight | 0.147724oz |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel USB-SPI-DIL to view detailed technical specifications.
No datasheet is available for this part.