The USB-SPI-SS IC from Flexipanel is a USB interface IC designed for SPI communication. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a supply current of 10 mA and a supply voltage of 5V. The IC is packaged in a 25-unit bulk package with a weight of 0.016 oz and features a data rate of 12 Mbps.
Flexipanel USB-SPI-SS technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel USB-SPI-SS to view detailed technical specifications.
No datasheet is available for this part.