The UZBee is a 2.4GHz RF IC module with USB and SPI interfaces, featuring a memory size of 8KB and operating temperatures ranging from -40°C to 85°C. It has a current rating of 27mA for both receiving and transmitting, and a data rate of 250Kbps. The module is packaged in a lead-free module case and is suitable for surface mount applications.
Flexipanel UZBEE technical specifications.
| Package/Case | Module |
| Current - Receiving | 27mA |
| Current - Transmitting | 27mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Sensitivity | -100dBm |
| Series | UZBee™ |
| Thickness | 9mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel UZBEE to view detailed technical specifications.
No datasheet is available for this part.