Flexxon PTE FDMS002G-CAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Flexxon PTE FDMS002G-CAJ to view detailed technical specifications.
No datasheet is available for this part.