This is a flash memory card IC with a parallel interface, designed to operate within a temperature range of -25°C to 85°C. It is supplied with a voltage between 2.7V and 3.6V. The IC is packaged in a 169-pin BGA package, positioned on the bottom. It is a single-function device, suitable for use in a variety of applications.
Flexxon PTE FEMC064GMFG6-D11-40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B169 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Flexxon PTE FEMC064GMFG6-D11-40 to view detailed technical specifications.
No datasheet is available for this part.