Flir 144118 technical specifications.
| Max Input Voltage | 110V |
| Mount | Plug-In |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 144118 to view detailed technical specifications.
No datasheet is available for this part.