Flir 153117 technical specifications.
| Package/Case | 120 |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 153117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.