Flir 1910423 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Length | 1.8m |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | T10XX |
| RoHS | Compliant |
Download the complete datasheet for Flir 1910423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
