12V DC Connection Cable; E-Series; Used to power IR Cam from lighter socket in car
Flir 1910490 technical specifications.
| Color | Black |
| Connector Type B | USB, Plug |
| Length | 1.2m |
| Mount | Cable |
| Number of Positions | 16 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Flir 1910490 to view detailed technical specifications.
No datasheet is available for this part.
