Flir 365510 technical specifications.
| Color | Yellow |
| Display Type | LCD |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 365510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
