Flir 380193 technical specifications.
| Accuracy | 0.7% |
| Color | Black |
| Frequency | 120Hz |
| Height | 192mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2lb |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
