Flir 380360 technical specifications.
| Current Rating | 1.5mA |
| Display Type | LCD |
| Mount | External |
| Resistance | 200MR |
| Weight | 0.815lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.