Flir 380400 technical specifications.
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.688lb |
| Width | 144.8mm |
| RoHS | Compliant |
Download the complete datasheet for Flir 380400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.