
Flir 380462 technical specifications.
| Package/Case | 100 |
| Frequency | 50Hz |
| Mount | External |
| Weight | 1.5lb |
| Width | 160mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380462 to view detailed technical specifications.
No datasheet is available for this part.
