
Flir 380462-NIST technical specifications.
| Accuracy | 0.75% |
| Frequency | 50Hz |
| Mount | External |
| Weight | 1.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380462-NIST to view detailed technical specifications.
No datasheet is available for this part.
