Flir 380465 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
