Flir 380562 technical specifications.
| Current Rating | 1A |
| Mount | External |
| Weight | 7lb |
| Width | 280mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
