
Flir 380580-NIST technical specifications.
| Accuracy | 0.5% |
| Current Rating | 10mA |
| Mount | External |
| Voltage Rating | 4.3V |
| Weight | 5lb |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380580-NIST to view detailed technical specifications.
No datasheet is available for this part.
