Flir 380652 technical specifications.
| Accuracy | 1.2% |
| Display Type | Digital |
| Frequency | 60Hz |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
