Flir 38073 technical specifications.
| Accuracy | 5% |
| Current Rating | 250mA |
| Package Quantity | 1 |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 38073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.