Power Analyzers APPLIANCE TESTER POWER ANALYZER DATA
Flir 380803 technical specifications.
| Package/Case | 200 |
| Current Rating | 15A |
| Display Type | LCD |
| Frequency | 20Hz |
| Mount | External |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380803 to view detailed technical specifications.
No datasheet is available for this part.
