
Flir 380803-NIST technical specifications.
| Accuracy | 0.5% |
| Current Rating | 20A |
| Frequency | 20kHz |
| Weight | 5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380803-NIST to view detailed technical specifications.
No datasheet is available for this part.
