Flir 380926 technical specifications.
| Accuracy | 2% |
| Frequency | 100kHz |
| Mount | Clamp |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.